
Number
Total (€ 231.09 / piece)
€ 231.09
plus VAT.
Technical specifications
- Mounting type: installing contactor
- Contact protection against electrical shock: Finger-safe vertically for contact from the front according to IEC 60529
- Number of pins: 3
- Tripping class CLASS 20 E
- Packaging type
Piece
- Product type
O/L relay
- Type
3RB3036-2WD0
- Type
S2
- Functions
Overload
- Operating voltage
690 V AC
- Amperage adjustment range (min.)
20 A
- Amperage adjustment range (max.)
80 A
- Adjustment range (amperage)
20 - 80 A
- Contact type
1 maker
1 breaker
- Connection
Screws
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
99 mm
- Dim
(L x W x H) 104 x 55 x 99 mm
- Content
1 pc(s)
- AWG max.
1
- AWG (min.)
18
- Nominal current
60 A
- Length
104 mm
- Cross section (flexible) (min.)
1 mm²
- Cross section (inflexible) (min.)
1 mm²
Separate positioning
1
1
0
CLASS 20
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743079 O/L relay 1 maker, 1 breaker Siemens 3RB3036-2WD0 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743079 O/L relay 1 maker, 1 breaker Siemens 3RB3036-2WD0 Piece 1 pc(s)
Description
Overload relay 20...80 A for motor protection Size S2, Class 20E Stand-alone installation Main circuit: Straight-through transformer Auxiliary circuit: Screw Manual-Automatic-Reset














