The Proess has innovative bi-directional light. The light can be switched easily with a mode switch between floodlight and lamp mode. With its high power LEDs for the front light it provides an impressive maximum light output of 5000 lumens and projects a cold white light beam up to 245 meters. The warm white light on the lower side of the lamp head offers a continuous brightness setting, in order to fulfill different illumination requirements. The Proess 5000mAh lithium ion battery provides up to 20 days of continuous light in Moonlight mode. It can be magnetically charged through the detachable base via USB-C or with an optional MCC3 charging cable. The diamond-like texture of the casing, developed according to the mathematical formula from Fermat, provides not only a breath-taking aesthetic, but also a secure, non-slip grip. This versatile lamp can be used as a torch, desk lamp, wall light or camping lamp and offers convenient lighting options for various situations.
This text is machine translated.