
Highlights & Details
Olight Warrior Mini 2 tactical flashlight
- The distance sensor automatically reduces the brightness at higher brightness levelsWith 2 switches and 6 modes is perfect for everyday useBI-directional pocket clip
Technical specifications
- 18650 Li-Ion rechargeable battery, 3.6V 3500mAh (included)
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
164 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
220 m
- Weight
122 g
- Dim
(Ø x L) 25 mm x 118 mm
- No. of bulbs
1
- Technology
Li-ion
- Light duration (high)
164 h
- Light duration (low)
5 h
- Light duration (medium)
19 h
- Illumination range (low)
19 m
- Illumination range (medium)
57 m
- Luminous flux (high)
1750 lm
- Luminous flux (low)
15 lm
- Luminous flux (medium)
120 lm
- Material
Aluminium
- Length
118 mm
- (Ø)
25 mm
IPX8
- Waterproof
Yes
Documents & Downloads
Datasheet
Datasheet 2564098 OLight Warrior Mini 2 LED (monochrome) Torch rechargeable 1750 lm 164 h 122 g
Conformity certificate
Conformity certificate 2564098 OLight Warrior Mini 2 LED (monochrome) Torch rechargeable 1750 lm 164 h 122 g
Security datasheet
Security datasheet 2564098 OLight Warrior Mini 2 LED (monochrome) Torch rechargeable 1750 lm 164 h 122 g
Description
This text is machine translated.
Features
- The distance sensor automatically reduces the brightness at higher brightness levelsWith 2 switches and 6 modes is perfect for everyday use and best for tactical useBI-directional pocket clipUp to 2 m water depth and falls from 1.5 m height are no problemAggressive front panel, strobe, charge level indicator, lock mode5 light modesStrobe mode
Scope of delivery
- Olight Warrior Mini 2
- MCC3 magnetic charging cable
- Accumulator
- BI-directional pocket clip
- Wrist strap
- Carabiner
- User manual













