
Highlights & Details
Olight Warrior X Pro Torch Limited Edition
- Maximum power 2,100 lumens
- Range 500 meters
- 8 hours battery life
Technical specifications
- Light intensity (Candela): 62500
- Head diameter 39 mm
- Body diameter 26.2 mm
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
8 h
- Power supply (LOV)
rechargeable
- Factory colour
Blue
- Illumination range (high)
500 m
- Weight
239 g
- No. of bulbs
1
- Technology
Lithium
- Battery type
21700
- Weight, information
incl. rechargeable battery
- Luminous flux (high)
2100 lm
- Length
149 mm
IPX8
- Waterproof
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2346472 OLight Warrior X Pro Blue Warrior X Pro Blue LED (monochrome) Torch rechargeable 2100 lm 8 h 239 g
User & Safety Instructions
User & Safety Instructions 2346472 OLight Warrior X Pro Blue Warrior X Pro Blue LED (monochrome) Torch rechargeable 2100 lm 8 h 239 g
Warranty Terms
Warranty Terms 2346472 OLight Warrior X Pro Blue Warrior X Pro Blue LED (monochrome) Torch rechargeable 2100 lm 8 h 239 g
Description
It brings with it the classic features of Warrior X, such as robustness, impressive design, a vibration battery indicator and an optional magnetic remote switch. It also has a redesigned end-cap switch for an unprecedented intuitive user experience.
The IPX8 rated body is made of aluminum alloy and has a highly alloyed pattern for better grip while wearing. With its unbeatable performance and solid processing, the Warrior X Pro is the best choice for hunting, service or search and rescue services. With a 21700 5000 mAh high-performance lithium battery, the Warrior X Pro has an incredible 2,100 lumens power and a range of 500 meters.
8 hours running time with a matched 5000 mAh 21700 battery (included). The redesigned, raised tactical end-cap switch is equipped with stronger magnetism and deeper knurled for a tighter grip.
With the very efficient MCC3 charging cable (included), the Warrior X Pro can be charged almost 100% faster than the Warrior X. 2A energy for double charging speed.
The stable, robust Warrior X Pro torch is made from a thick aluminum alloy with IPX8 rating. 200 Warrior X Pro dropped 1200x from 3M height – all passed the test without any problems.
This text is machine translated.
Features
- Magnetic MCC3 charging cable
- Medium size (permanent marker)
- End cap switch with stronger magnetism
- deeper knurled for a stronger grip while carrying
- easier and more intuitive to use than the previous model
- Stable, robust construction made of a thick aluminum alloy with IPX8 rating
- LED: High performance, neutral white LED
- waterproof IPX8.
Scope of delivery
- Olight Warrior X Pro Torch
- Rechargeable 5000 mAh 21700 Lithium Battery
- Lanyard
- Pocket Clip
- Holster
- Black Silicone Retaining Ring
- MCC3 Magnetic Charging Cable
- User Manual.
- This text is machine translated.







