FC-WR Blitz Commander with FC-WR allows you to remotely control multiple flash units from the camera, giving you a wide range of wireless flash options. As with the Flash FL-700WR, a frost-proof (-10 °C) as well as dust and splash-proof design also enables the use in different environments with this product. The Blitz Commander can be connected to three groups and any number of flash units. The FC-WR has a group A, B, and C button each, so the settings for each group can be quickly configured and the shooting mode and flash intensity can be adjusted while the monitor is facing. Groups and channels can be easily adjusted and checked using dials on the FC-WR. Features: -enabled for wireless Commander Mode -connect any number of flash units, in up to 3 groups -fast configuration via separate buttons -wireless Commander for remote control of multiple flash units via the camera -enables a variety of wireless flash shots -dust and splash-proof as well as frost-proof -compact and light design
This text is machine translated.