
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Only 1 Piece(s) available
Highlights & Details
- 10 kΩ
- logarithmic
Technical specifications
- Product type
Single turn rotary pot
- Resistance
10 kΩ
- Resistance characteristic
logarithmic
- Output
Stereo
- Power rating
0.12 W
- Switching voltage (max.)
350 V DC
- Connection
Print
- Mechanical angle
270°
- Torque (max.)
1.5 Ncm
- Axle length
35 mm
- Axle type
Plastic
Smooth
- Axle Ø
4 mm
- Thread length
6 mm
- Min. temperature
70 °C
- Max. temperature
-25 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
PC2G16BU CEP F22 F:35 B10K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795592 OMEG PC2G16BU CEP F22 F:35 B10K PC2G16BU CEP F22 F:35 B10K Single turn rotary pot Stereo 0.12 W 10 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795592 OMEG PC2G16BU CEP F22 F:35 B10K PC2G16BU CEP F22 F:35 B10K Single turn rotary pot Stereo 0.12 W 10 kΩ 1 pc(s)
Description
Scope of delivery
- PC2G16BU CEP F22 F:35 B10K.











