
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
Only 5 Piece(s) available
Highlights & Details
- 10 kΩ
- linear
Technical specifications
- Packaging type
Piece
- Product type
Single turn rotary pot
- Resistance
10 kΩ
- Resistance characteristic
linear
- Output
Stereo
- Power rating
0.4 W
- Switching voltage (max.)
500 V DC
- Connection
Print
- Mechanical angle
300°
- Torque (max.)
1.5 Ncm
- Axle length
50 mm
- Axle type
Plastic
Smooth
- Axle Ø
6 mm
- Thread length
8 mm
- Min. temperature
70 °C
- Max. temperature
-25 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
PC2G20BU CEBS F1 L:50 A10K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795591 OMEG PC2G20BU CEBS F1 L:50 A10K PC2G20BU CEBS F1 L:50 A10K Single turn rotary pot Stereo 0.4 W 10 kΩ 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1795591 OMEG PC2G20BU CEBS F1 L:50 A10K PC2G20BU CEBS F1 L:50 A10K Single turn rotary pot Stereo 0.4 W 10 kΩ 1 pc(s) Piece
Description
Scope of delivery
- PC2G20BU CEBS F1 L:50 A10K.











