COMBO 160BT On the road again!You are on the move as a mobile DJ or solo entertainer or need a small PA for your band? The Combo-160BT is the ideal all-in-one PA system for mobile live and DJ applications. Thanks to its well-thought-out design, it is particularly practical and easy to carry.PORTABLE PA SYSTEMThe system consists of two full-range loudspeakers, each equipped with a 20 cm woofer and a 2.5 cm tweeter as well as bass reflex system. In addition, there is a middle section with carrying handle to which the two boxes can be easily plugged for transport. This center piece also contains the 6-channel power mixer.EQUIPMENTAs connections, you have 2 mono inputs (Mic/Line) with 2-band EQ and adjustable reverb and one stereo line and one stereo AUX input each. You can also connect your smartphone to the system via Bluetooth and play music wirelessly. An optionally available USB dongle allows the operation of two additional wireless microphones.Both loudspeakers are prepared with flanges for stand mounting. Place cables and accessories in a storage compartment in one of the two boxes. Practically connected to each other, the entire system can be carried with one hand.
This text is machine translated.