
Technical specifications
- Power supply 115/230 V AC 50/60 Hz
- Total connected wattage 15 W
- Protection class: I
- Device fuse 5 x 20 mm, T 1 A fuse can be replaced
- Frequency range: 20 - 20 000 Hz
- Signal-to-noise ratio 92 dB Line, 65 dB Microphone
- Distortion factor: Line 0.9 % at 1 kHz
- Gain mic/line 18 dB
- Output: Master via 2 x 6.3 mm jack (sym.)
- Output: AUX via 1 x 6.3 mm jack (balanced)
- Output: Headphones via 1 x 6.3 mm jack socket (stereo) Installation version
- Output: Headphones via 1 x 3.5 mm jack socket (stereo) Installation version
- No. of channels (details)
Input channel: 1 x Mono + Stereo with Mic Line switch via XLR or jack, channel control via control dial, pre-post switch, gain controller
Input channel: 7 x stereo via jack, channel control via rotary dial, pre-post switch
Master bus input 2 x stereo via jack, routing master bus switch
Master output 2 x Mono + Stereo via XLR or Cinch, channel control via control dial, Stereo-Mono switch
Master-Bus output 1 x Stereo via Jack
Headphone output: 1 x stereo via jack, channel control via rotary dial, routing master bus switch
- Product type
DJ mixer
- Inputs
Line via 8 x 6.3 mm jack (balanced)
Microphone via 1 x 3-pin XLR
- Interfaces
Line in
- Dim
(W x H x D) 483 x 44 x 280 mm
- Installable
Yes
- Weight
3060 g
- Principle
8-channel
- Width
483 mm
- Height
44 mm
- Depth
280 mm
- No. of RCA outputs
2 x
- No. of 6.3 mm headphone outputs
1 x
- No. of line-ins
1 x
- No. of microphone XLR inputs
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898830 Omnitronic EM-280 DJ mixer
Description
Features
- 8-channel stereo mixer with 2 controllable zone outputs, 19"
- 8 stereo line inputs
- 2 stereo bus outputs
- Symmetric jack sockets in each channel
- 1 additional XLR microphone inputs with level control in channel
- 1 Nominal input level switchable between +4dBu and -10 dBV
- Signal and overload displays in each channel
- 4-digit stereo level meter in both the output buses
- Headphone connections for standard and mini-jack
- Ground-lift switch
- (19") 48.3 cm rack installation 1 HE
- Status LED: Power, master level display, signal, clip
- This text is machine translated.
Scope of delivery
- Blender
- Phono cable
- Power cable;
- User manual




