
Technical specifications
- Power supply 230 V AC 50 Hz
- Total connected wattage 9 W
- Protection class: II
- Frequency range: 20 - 20 000 Hz
- Signal-to-noise ratio 65 dB Line/Phono
- Distortion factor: Line/phono 0.02 % at 1 kHz
- Gain: Microphone 52 dB, line 19 dB, phono 54 dB
- Output: Master via 2 x 3-pin XLR
- Output Master via 2 x stereo-cinch
- Output: Headphones via 1 x 6.3 mm jack (balanced)
- Output: Booth via stereo cinch
- Output REC. Via 2 x stereo cinch
- No. of channels (details)
Input channel: 2 x stereo with line/phono switches via phono, channel control via fader, gain control, source selector switch, CUE switch
Input channel: 3 x stereo with line switch via phono, channel control via fader, gain control, source selector, CUE switch
2 x mono via combo JACK (XLR/JACK), channel control via dial, control 3-band EQ, ON AIR switch, Talk over switch,
Master output: 2 x stereo via XLR or phono, channel control via rotary dial, 3-band EQ control
REC Output 2 x stereo via phono, NO-MIC switch,
Headphone output: 1 x stereo via jack, channel control via rotary dial, cue-mix split function,
Booth output 1 x Mono + Stereo via Cinch, channel control via control dial
Input channel: 1 x stereo via phono, channel control via rotary dial
- Product type
DJ mixer
- Inputs
Microphone via 2 x 3-pin XLR/6.35 mm jack (W) combo jack bushing assembly version
Line/phono via 2 x stereo-cinch
- Interfaces
Line in
- No of. audio inputs
2 x
- Dim
(W x H x D) 483 x 89 x 148 mm
- Installable
Yes
- Weight
3100 g
- Principle
7-channel
- Width
483 mm
- Height
89 mm
- Depth
148 mm
- No. of RCA outputs
2 x
- No. of 6.3 mm headphone outputs
1 x
- No. of line-ins
9 x
- No. of mic combo inputs
2 x
- No. of microphone XLR inputs
2 x
- No of. XLR outputs
2 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898831 Omnitronic EM-550B MK2 DJ mixer
Description
Features
- Multifunctional 5+2-channel installation mixer, black
- 5 input channels with recessed gain control (gain) on the back of the device
- Signal LED and smooth channel fader
- 2 separate microphone Channels with volume control
- 3-way tone control and Talkover button
- Adjustable level and response time of the talkover function
- Preview of the input channels and the master total via adjustable headphone output
- Cue-mix/split-function
- 1 additional line input with volume control on the front panel
- 2 controllable master outputs with 3-band EQ and 10-digit stereo LED level display
- 1 controllable booth output with mono/stereo switching
- 2 master-independent record outputs with on/off switch for microphone signals
- 9 line inputs and 2 line/phono inputs via phono sockets
- 2 microphone inputs via combi sockets (XLR/jack)
- 2 master outputs (selectable XLR/Cinch), 1 booth and 2 record outputs via RCA sockets
- (19") 48.3 cm rack installation 2 HE
- This text is machine translated.
Scope of delivery
- Blender
- Phono cable
- Power cable;
- User manual




