4-channel PA amplifier with DSP & switched-mode power supply, 4 x 800 W, 4 x 400 W. Efficient Class-D technology. The integrated Ethernet interface enables the linking in a network and a communication in real-time. With the intelligent software you can control the device comfortably from computer. Presets can be saved, transferred and managed easily. Up to 100 user presets can be saved via software in the device. Sampling rate 96 kHz 2 modes can be set (stereo or bridge/100V). Very low weight and compact installation height through built-in switched-mode power supply. Level control per channel. Parametric 10-band equalizer per input and output. Selectable filter types per equalizer: Bell, High Shelf, Low Shelf, Notch, Allpass, Band pass, high pass, low pass Additionally up to 48 dB/octave in the outputs with Linkwitz-Riley filter. Output Limiter with adjustable limits and automatic attack and release settings for the overload protection of your PA system. 2 Ethernet interfaces for easy wiring. (19") 48.3 cm rack installation 2 HE. Digital signal processor FIR filter. Highly efficient air flow front to rear. The device is cooled by a temperature controlled fan. LCD display The device can be connected to the PC via RJ-45 (W) installation version, in connection with DXO software. Firmware can be updated. Compatible with Win XP, Win Vista, Win 7, Win 10, OS X 10.5 or better. For application areas such as: Clubs/dance schools; installation; mobile use; mobile DJ's/solo entertainer; restaurants, bars and hotels; distributors; sports centers/fitness studios.
This text is machine translated.