Compact, lightweight, convenient:
Mobile PA with rechargeable battery
The WAMS-08BT MK2 is a portable all-in-one system with rechargeable battery for mobile use. Whether for street musicians, for lectures, family celebrations or in the aerobics group: Thanks to the versatile connection possibilities you are flexible on the way.
The box has a 3-channel power mixer with 40 W RMS power. The 2-way bass reflex system with 20 cm woofer (8") ensures impressive sound despite its small size.
The WAMS-08BT MK2 is equipped with an MP3 player with SD card slot and USB port. Thanks to Bluetooth, you can also play music (for example from your smartphone) wirelessly. The USB connection can also be used to connect two optionally available wireless microphones or to charge your mobile devices.
A stereo input channel for line sources (e.g. CD player or notebook) and two mono input channels for an instrument or microphone provide additional flexibility. With the help of the 2-band EQ you can control basses and trebles.
The WAMS-08BT is easy to transport thanks to a carrying handle and weighs only 7 kg. It is prepared for stand mounting with a mounting flange.
This text is machine translated.