
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PA wall speaker
100 V
30 W
60 W
103 dB
2-way
ABS plastic
24.2 cm
18.2 cm
1 pc(s)
2.5 kg
White
182 mm
No
Rated power 30 W RMS
Frequency range 100 Hz - 20 kHz
Sensitivity (1 W, 1 m): 89 dB, ±3 dB
Max. Sound pressure (1 m): 103 dB
User & Safety Instructions 1051793 Omnitronic WP-5W PA wall speaker 30 W White 1 pc(s)