
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PA wall speaker
100 V
40 W
80 W
105 dB
2-way
ABS plastic
28.4 cm
21.5 cm
1 pc(s)
3.5 kg
Black
215 mm
No
Rated power 40 W RMS
Frequency range 70 Hz - 20 kHz
Sensitivity (1 W, 1 m): 88 dB, ±3 dB
Max. Sound pressure (1 m): 105 dB
User & Safety Instructions 1051797 Omnitronic WP-6S PA wall speaker 40 W Black 1 pc(s)