Class FROM stereo PA amplifier with limiter, 2 x 175 W RMS (4 ohms), 2 x 130 W RMS (8 ohms). 2 level controls Signal inputs via XLR and cinch sockets. Loudspeaker outputs via locking speaker sockets and screw-clamp pairs. Class-AB architecture. (19") 48.3 cm rack installation 2 HE. Highly efficient air flow front to rear. The device is cooled by a temperature controlled fan. For application areas such as: Clubs/dance schools; installation; mobile use; mobile DJs/solo entertainers; restaurants, bars and hotels; distributors; sports centers/fitness studios; Belt/rehearsal room.
This text is machine translated.