
Number
Highlights & Details
Omron B3F-1022 Keypad Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Pushbutton
- Functions
momentary
- Contact type
1 maker
- Connection
THT
- Switching voltage
24 V DC
- Switching current (max.)
0.05 A
- Actuating force
1.96 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
0,05A/24VDC SPST-NO Fehlen 5mm Pos: 2 Mikroschalter TACT THT
- Engineering Part No
B3F1022
- Engineering Series No
B3F1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2591185 Omron B3F-1022 0,05A/24VDC SPST-NO Fehlen 5mm Pos: 2 Mikroschalter TACT THT Pushbutton 24 V DC 0.05 A momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2591185 Omron B3F-1022 0,05A/24VDC SPST-NO Fehlen 5mm Pos: 2 Mikroschalter TACT THT Pushbutton 24 V DC 0.05 A momentary 1 pc(s)
Description
This text is machine translated.

