
Highlights & Details
Omron B3F-3155 Keypad Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Pushbutton
- Functions
momentary
- Contact type
1 maker
- Connection
THT
- Switching voltage
24 V DC
- Switching current (max.)
0.05 A
- Length
6 mm
- Width
6 mm
- Actuating force
3.24 N
- Content
1 pc(s)
- Dim
(L x W) 6 mm x 6 mm
- RoHS-compliant
Yes
- Type
B3F Fehlen THT Mikroschalter TACT Pos: 2 SPST-NO 0,05A/24VDC
- Engineering Part No
B3F3155
- Engineering Series No
B3F3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2591220 Omron B3F-3155 B3F Fehlen THT Mikroschalter TACT Pos: 2 SPST-NO 0,05A/24VDC Pushbutton 24 V DC 0.05 A momentary (L x W)
User & Safety Instructions
User & Safety Instructions 2591220 Omron B3F-3155 B3F Fehlen THT Mikroschalter TACT Pos: 2 SPST-NO 0,05A/24VDC Pushbutton 24 V DC 0.05 A momentary (L x W)
Description
This text is machine translated.

