
Number
Highlights & Details
Omron B3F-4050 Keypad Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Pushbutton
- Functions
momentary
- Contact type
1 maker
- Connection
THT
- Switching voltage
24 V DC
- Switching current (max.)
0.05 A
- Actuating force
1.76 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
SPST-NO Fehlen Mikroschalter TACT 0,05A/24VDC THT B3F Pos: 2
- Engineering Part No
B3F4050
- Engineering Series No
B3F4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2591376 Omron B3F-4050 SPST-NO Fehlen Mikroschalter TACT 0,05A/24VDC THT B3F Pos: 2 Pushbutton 24 V DC 0.05 A momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2591376 Omron B3F-4050 SPST-NO Fehlen Mikroschalter TACT 0,05A/24VDC THT B3F Pos: 2 Pushbutton 24 V DC 0.05 A momentary 1 pc(s)
Description
This text is machine translated.

