
Number
Highlights & Details
Omron D2SW-3H Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Solder tag
- Operation type
Tappet
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
125 V AC
- Switching current (max.)
3 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
ohne Hebel SPDT 3A/30VDC 3A/125VAC Mikroschalter SNAP ACTION
- Engineering Part No
D2SW3H
- Engineering Series No
D2SW
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2590131 Aratas D2SW-3H Microswitch ohne Hebel SPDT 3A/30VDC 3A/125VAC Mikroschalter SNAP ACTION 125 V AC 3 A 1 x On/(On) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2590131 Aratas D2SW-3H Microswitch ohne Hebel SPDT 3A/30VDC 3A/125VAC Mikroschalter SNAP ACTION 125 V AC 3 A 1 x On/(On) 1 pc(s)
Description
This text is machine translated.

