
Omron D3V-16-2C25 Microswitch Mikroschalter SNAP ACTION SPST-NC 16A/250VAC ohne Hebel D3V 250 V AC 16 A 1 x On/(Off) 1 p
Number
Highlights & Details
Omron D3V-16-2C25 Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Type C CEE 7/16 plug 4.8 mm
- Operation type
Tappet
- Contact type
1 breaker
- Switch position
1 x On/(Off)
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Actuating force
1.96 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Mikroschalter SNAP ACTION SPST-NC 16A/250VAC ohne Hebel D3V
- Engineering Part No
D3V162C25
- Engineering Series No
D3V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2592117 Omron D3V-16-2C25 Microswitch Mikroschalter SNAP ACTION SPST-NC 16A/250VAC ohne Hebel D3V 250 V AC 16 A 1 x On/(Off) 1 p
User & Safety Instructions
User & Safety Instructions 2592117 Omron D3V-16-2C25 Microswitch Mikroschalter SNAP ACTION SPST-NC 16A/250VAC ohne Hebel D3V 250 V AC 16 A 1 x On/(Off) 1 p
Description
This text is machine translated.

