
Technical specifications
- Creep rating: PTI 250 to VDE 0303/IEC 112
- Product type
PCB relay
- Type
G2R-1E 48DC
- Coil nominal voltage
48 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
4170 Ω
- Contact type
1 change-over
- Contact material
Ag
- Switching voltage (max.)
125 V DC
380 V AC
- Switching current (max.)
16 A
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Response time
15 ms
- Fall time
5 ms
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
13 mm
- Height
25.5 mm
- Dim
(L x W x H) 29 x 13 x 25.5 mm
- Content
1 pc(s)
- Engineering Part No
G2R1E48DC
- Engineering Series No
G2R1E48DC
- Type
Sealed
- Nominal voltage (details)
48 V/DC
- Test voltage
5000 V/AC/50/60 Hz for 1 min between coil and contact, 1000 V/AC/50/60 Hz for 1 min between contacts of the same contact set
- Switching capacity
4000 VA/AC/480 W/DC
- Type
G2R-1E 48DC
- Ambient temperature
-40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 503943 Omron G2R-1E 48DC PCB relay 48 V DC 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503943 Omron G2R-1E 48DC PCB relay 48 V DC 16 A 1 change-over 1 pc(s)



