
Omron G2R-2-230V PCB relay 230 V AC 5 A 2 change-overs 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Technical specifications
- Creep rating: PTI 250 to VDE 0303/IEC 112
- Product type
PCB relay
- Type
G2R-2-230V
- Coil nominal voltage
230 V AC
- Control mode
monostable, 1 coil
- Contact type
2 change-overs
- Contact material
Ag
- Switching voltage (max.)
125 V DC
380 V AC
- Switching current (max.)
5 A
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Response time
15 ms
- Fall time
5 ms
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
13 mm
- Height
25.5 mm
- Dim
(L x W x H) 29 x 13 x 25.5 mm
- Content
1 pc(s)
- Engineering Part No
G2R2AC230
- Engineering Series No
G2R2AC230
- Type
Sealed
- Power consumption
530 mW
- Nominal voltage (details)
230 V/AC
- Switching capacity
1250 VA/AC 150 W/DC
- Type
G2R-2-230V
Documents & Downloads
Datasheet
Datasheet 503981 Omron G2R-2-230V PCB relay 230 V AC 5 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503981 Omron G2R-2-230V PCB relay 230 V AC 5 A 2 change-overs 1 pc(s)
Description
Print relay, mono-stable neutral. Tested relay with approvals: VDE, UL and CSA.


