
Technical specifications
- Product type
Plug-in relay
- Type
G2R-2-SNI 24 VDC
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1100 Ω
- Contact type
2 change-overs
- Contact material
AgSnIn
- Switching voltage (max.)
125 V DC
380 V AC
- Switching current (max.)
5 A
- Max. switching capacity
150 W
1250 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Connector
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
13 mm
- Height
25.5 mm
- Dim
(L x W x H) 29 x 13 x 25.5 mm
- Content
1 pc(s)
- RoHS-compliant
- Engineering Part No
G2R2SNI24DCSNEW
- Engineering Series No
G2R2SNI24DCSNEW
- Nominal voltage (details)
24 V DC
- Test voltage
5000 V/AC/50/60 Hz for 1 min between coil and contact, 1000 V/AC/50/60 Hz for 1 min between open contacts
- Switching capacity
max. 1250 VA/150 W
- Type
G2R-2-SNI 24 VDC
- Temperature range
-40 - +70 ºC °C
Documents & Downloads
Datasheet
Datasheet 503919 Omron G2R-2-SNI 24 VDC Plug-in relay 24 V DC 5 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503919 Omron G2R-2-SNI 24 VDC Plug-in relay 24 V DC 5 A 2 change-overs 1 pc(s)
Description
Features
- LED indicator
- Test key/switch
- Mechanical switching status indicator



