
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
Omron G2RL-1 12V PCB relay 12 V DC 12 A 1 change-over 1 pc(s)
- Low profile
- Insulation class III
- Pollution level 3
Technical specifications
- Sealed against flux (RT II)
- Product type
PCB relay
- Type
G2RL-1 12V
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
360 Ω
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
300 V DC
440 V AC
- Switching current (max.)
12 A
- Max. switching capacity
3000 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.7 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.7 x 15.7 mm
- Content
1 pc(s)
- RoHS-compliant
- Engineering Part No
G2RL112DC
- Engineering Series No
G2RL112DC
- Power consumption
approx. 400 mW
- Nominal voltage (details)
12 V DC
- Switching capacity
max. 3000 VA/280 W
- Ambient temperature
-40 - +85 °C
- Temperature range
-40 - + 85 ˚C °C
Documents & Downloads
Datasheet
Datasheet 503900 Omron G2RL-1 12V PCB relay 12 V DC 12 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503900 Omron G2RL-1 12V PCB relay 12 V DC 12 A 1 change-over 1 pc(s)
Description
Monostabile PCB relay with the following approvals: DIN EN 61810-1(VDE), UL and CSA. Meets the EU RoHS/WEEE requirements. Ideal for domestic heating systems and industrial applications.






