Collection
1/4
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
G2RL-1-E 24V
24 V DC
monostable, 1 coil
1440 Ω
1 change-over
AgSnO2
300 V DC
440 V AC
12 A
3000 VA
Solder pins
-40 °C
+85 °C
29 mm
12.7 mm
15.7 mm
(L x W x H) 29 x 12.7 x 15.7 mm
1 pc(s)
G2RL1E24DC
G2RL1E24DC
approx. 400 mW
24 V DC
max. 4000 VA/380 W
-40 - +85 °C
-40 - + 85 ˚C °C
Datasheet 503907 Omron G2RL-1-E 24V PCB relay 24 V DC 12 A 1 change-over 1 pc(s)