
Collection
1/4
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
G2RL-2 12V
12 V DC
monostable, 1 coil
360 Ω
2 change-overs
AgNi
300 V DC
440 V AC
8 A
2000 VA
Solder pins
-40 °C
+85 °C
29 mm
12.7 mm
15.7 mm
(L x W x H) 29 x 12.7 x 15.7 mm
1 pc(s)
G2RL212DC
G2RL212DC
approx. 400 mW
12 V DC
max. 2000 VA/240 W
-40 - +85 °C
-40 - + 85 ˚C °C
Datasheet 503903 Omron G2RL-2 12V PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)