
Omron Relais: elektromagnetisch USpule: 12VDC DPST-NO ISpule: 66,7mA Power relay 12 V DC 2 makers 1 pc(s) Bag
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
Relais: elektromagnetisch USpule: 12VDC DPST-NO ISpule: 66,7mA
- Coil nominal voltage
12 V DC
- Contact type
2 makers
- Switching voltage (max.)
250 V AC
125 V DC
- Connection
Print
- Content
1 pc(s)
- Engineering Part No
G4W2212PUSTV512DC
- Engineering Series No
G4W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2591299 Omron Relais: elektromagnetisch USpule: 12VDC DPST-NO ISpule: 66,7mA Power relay 12 V DC 2 makers 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2591299 Omron Relais: elektromagnetisch USpule: 12VDC DPST-NO ISpule: 66,7mA Power relay 12 V DC 2 makers 1 pc(s) Bag

