
Highlights & Details
Compact PCB power relay G5Q-EU 5 A/30 V/DC, 10 A/250 V/AC
- Low power consumption
- High impulse testing voltage of 8 kV (coil/contacts)
Technical specifications
- Creep resistance to CTI 250
- Insulation class III
- Sealed against flux (RT II)
- Product type
PCB relay
- Type
G5Q-1-EU 5DC
- Coil nominal voltage
5 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
63 Ω
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
30 V DC
277 V AC
- Switching current (max.)
5 A
- Max. switching capacity
150 W
2500 VA
- Creepage distance (coil/clips)
6.4 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
20.3 mm
- Width
10.3 mm
- Height
15.8 mm
- Dim
(L x W x H) 20.3 x 10.3 x 15.8 mm
- Content
1 pc(s)
- RoHS-compliant
- Power consumption
approx. 400 mW
- Nominal voltage (details)
5 V DC
- Switching capacity
max. (NO) 2500 VA/150 W, (NC) 750 VA/90 W
- Switching voltage
277 V/AC/30 V DC
- Switching current
AC: (NO) 10 A/ (NC) 3 A, DC: (NO) 5 A/ (NC) 3 A
- Ambient temperature
-40 - +85 °C
- Contamination level
2
Documents & Downloads
Datasheet
Datasheet 503930 Omron G5Q-1-EU 5DC PCB relay 5 V DC 5 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503930 Omron G5Q-1-EU 5DC PCB relay 5 V DC 5 A 1 change-over 1 pc(s)




