Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD relay
G6K-2F-Y 12DC
12 V DC
monostable, 1 coil
1315 Ω
2 change-overs
Ag + Au
60 V DC
125 V AC
1 A
SMD
750 V
-40 °C
+70 °C
10 mm
6.5 mm
5 mm
(L x W x H) 10 x 6.5 x 5 mm
1 pc(s)
G6K2FY12DC
G6K2FY12DC
approx. 100 mW
12 V DC
max. 37.5 VA/30 W
-40 - +70 °C
Datasheet 503885 Omron G6K-2F-Y 12DC SMD relay 12 V DC 1 A 2 change-overs 1 pc(s)