
Technical specifications
- Surge resistance: (coil/contact, open contacts) 2500 V
- Sealed (RT III)
- Product type
PCB relay
- Type
G6S-2 12 VDC
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1028 Ω
- Contact type
2 change-overs
- Contact material
Ag + Au
- Switching voltage (max.)
220 V DC
250 V AC
- Switching current (max.)
2 A
- Max. switching capacity
60 W
62.5 VA
- Connection
Solder pins
- Electrical lifespan
100000 cycles
- Durability
100 x 106 cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
14.8 mm
- Width
7.3 mm
- Height
9.2 mm
- Dim
(L x W x H) 14.8 x 7.3 x 9.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G6S212DC
- Engineering Series No
G6S212DC
- Type
THT
- Insulation resistance
500 V/DC 1000 MΩ
- Nominal voltage (details)
12 V DC
- Switching capacity
125 V/AC/0,5 A/30 V/DC/2 A, 62.5 VA/60 W
- Switching voltage
250 V/AC/220 V DC
- Switching current
2 A
- Dielectric strength
(Coil/contact) 2000 V/AC/(contact pair) 1500 V/AC/(open contacts) 1000 V AC
- Type
G6S-2 12 VDC
- Ambient temperature
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 503841 Omron G6S-2 12 VDC PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)





