
Number
Highlights & Details
Omron G9KC-4A1B-DC24
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Power relay
- Type
G9KC-4A1B-DC24
- Coil nominal voltage
24 V DC
- Resistance (coil)
115 Ω
- Contact type
4 makers
- Contact material
Ag-alloy
- Switching voltage (max.)
480 V AC
- Switching current (max.)
40 A
- Connection
Type C CEE 7/16 plug 9.5 mm
Solder pins
- Length
58.5 mm
- Width
35.5 mm
- Height
47.5 mm
- Dim
(L x W x H) 58.5 x 35.5 x 47.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3308065 Omron G9KC-4A1B-DC24 Power relay 24 V DC 40 A 4 makers 1 pc(s) Tray
Datasheet 3308065 Omron G9KC-4A1B-DC24 Power relay 24 V DC 40 A 4 makers 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 3308065 Omron G9KC-4A1B-DC24 Power relay 24 V DC 40 A 4 makers 1 pc(s) Tray


