There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
High-performance print relay
G9KJ-1A DC12
12 V DC
9 V AC
13.2 V DC
monostable, 1 coil
272 Ω
530 mW
1 maker
Silver alloy
1500 V DC
25 A
6000 V AC
15 ms
5 ms
120,000 operations
500,000 operations
RT II (flux-proof)
-40 °C
85 °C
16 g
Black
37.2 mm
17 mm
25.5 mm
(L x W x H) 37.2 x 17 x 25.5 mm
Yes
1 pc(s)
Datasheet 3589251 Omron G9KJ-1A DC12 High-performance print relay 12 V DC 25 A 1 maker 1 pc(s) Box
User & Safety Instructions 3589251 Omron G9KJ-1A DC12 High-performance print relay 12 V DC 25 A 1 maker 1 pc(s) Box