
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
6
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
ISpule: 79mA DPST-NO Relais: elektromagnetisch USpule: 24VDC
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Contact type
2 makers
- Switching voltage (max.)
250 V AC
- Switching current (max.)
25 A
- Content
1 pc(s)
- Engineering Part No
G7L2AT24DC
- Engineering Series No
G7L-I
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2594023 Omron ISpule: 79mA DPST-NO Relais: elektromagnetisch USpule: 24VDC Power relay 24 V DC 25 A 2 makers 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2594023 Omron ISpule: 79mA DPST-NO Relais: elektromagnetisch USpule: 24VDC Power relay 24 V DC 25 A 2 makers 1 pc(s) Bag

