
Number
Highlights & Details
Omron SS-5D Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Solder pins
- Operation type
Tappet
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
125 V AC
- Switching current (max.)
5 A
- Actuating force
1.47 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
SPDT Mikroschalter SNAP ACTION ON-(ON) ohne Hebel 5A/125VAC
- Engineering Part No
SS5D
- Engineering Series No
SSN
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2591806 Aratas SS-5D Microswitch SPDT Mikroschalter SNAP ACTION ON-(ON) ohne Hebel 5A/125VAC 125 V AC 5 A 1 x On/(On) 1 pc(s) Ba
User & Safety Instructions
User & Safety Instructions 2591806 Aratas SS-5D Microswitch SPDT Mikroschalter SNAP ACTION ON-(ON) ohne Hebel 5A/125VAC 125 V AC 5 A 1 x On/(On) 1 pc(s) Ba
Description
This text is machine translated.

