
Number
Highlights & Details
Omron SS-5GL2-F Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Solder tag
- Operation type
Lever
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
125 V AC
- Switching current (max.)
5 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
mit Hebel (mit Rolle) Mikroschalter SNAP ACTION 5A/250VAC
- Engineering Part No
SS5GL2F
- Engineering Series No
SSN
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2591868 Omron SS-5GL2-F Microswitch mit Hebel (mit Rolle) Mikroschalter SNAP ACTION 5A/250VAC 125 V AC 5 A 1 x On/(On) 1 pc(s) B
User & Safety Instructions
User & Safety Instructions 2591868 Omron SS-5GL2-F Microswitch mit Hebel (mit Rolle) Mikroschalter SNAP ACTION 5A/250VAC 125 V AC 5 A 1 x On/(On) 1 pc(s) B
Description
This text is machine translated.

