
Aratas VX-5-1C22 Microswitch SPDT ON-(ON) 5A/250VAC Mikroschalter SNAP ACTION ohne Hebel 30 V DC 5 A 1 x On/(On) 1 pc(s)
Number
Highlights & Details
Omron VX-5-1C22 Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Type C CEE 7/16 plug 4.8 mm
- Operation type
Tappet
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
30 V DC
- Switching current (max.)
5 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
SPDT ON-(ON) 5A/250VAC Mikroschalter SNAP ACTION ohne Hebel
- Engineering Part No
VX51C22
- Engineering Series No
VX
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2590383 Aratas VX-5-1C22 Microswitch SPDT ON-(ON) 5A/250VAC Mikroschalter SNAP ACTION ohne Hebel 30 V DC 5 A 1 x On/(On) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2590383 Aratas VX-5-1C22 Microswitch SPDT ON-(ON) 5A/250VAC Mikroschalter SNAP ACTION ohne Hebel 30 V DC 5 A 1 x On/(On) 1 pc(s)
Description
This text is machine translated.


