Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
74AC14SC
Logic IC - Inverter
SOIC 14
ON Semiconductor
OnS
74AC
Inverter
0.5 V
1.1 V
2.2 V
3.9 V
10 ns
5 V
50 pF
Schmitt trigger
6
24 mA
24 mA
6 x
2 µA
2 V
6 V
-40 °C
+85 °C
Surface-mount