Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
FDV301N
MOSFET
SOT 23 3
ON Semiconductor
OnS
N-channel
220 mA
25 V
350 mW
4 Ω
400 mA
4.5 V
1.06 V
250 µA
0.7 nC
4.5 V
9.5 pF
10 V
-55 °C
Surface-mount
+150 °C
Logic level gate
25 V
1
1 pc(s)
User & Safety Instructions 1264012 ON Semiconductor FDV301N MOSFET 1 N-channel 350 mW SOT 23 3