
ON Semiconductor LM2575T-5G PMIC - DC/DC voltage regulator Converter, Boost, Converter/amplifier TO 220 5
Number
Technical specifications
- Type
LM2575T-5G
- Product type
PMIC - DC/DC voltage regulator
- Manufacturer
ON Semiconductor
- Manuf. code
OnS
- Enclosure
TO 220 5
- Functions
Boost
Buck
Boost/buck
- Output configuration
Positive or negative
- Topology
Converter
Boost
Converter/amplifier
- Active rectification
No
- Channels
1
- Input voltage (min.)
4.75 V
- Input voltage (max.)
40 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Output voltages
5 V
- Power output
1 A
- Switching frequency (num.)
52 kHz
- Mounting type
Through-hole
- Output type
Adjustable
- Content
1 pc(s)
- Type
1 A Step-Down Voltage regulator
- Casing
TO220
Documents & Downloads
Datasheet
Datasheet 176435 ON Semiconductor LM2575T-5G PMIC - DC/DC voltage regulator Converter, Boost, Converter/amplifier TO 220 5
User & Safety Instructions
User & Safety Instructions 176435 ON Semiconductor LM2575T-5G PMIC - DC/DC voltage regulator Converter, Boost, Converter/amplifier TO 220 5