
ON Semiconductor MC7805CDTRKG Voltage regulator - DC/DC voltage regulator DPAK-3 Positive Adjustable 1 A Tape on Full re
Number
Piece(s) (Content: )
Technical specifications
- Packaging type
Tape on Full reel
- Type
MC7805CDTRKG
- Product type
Voltage regulator - DC/DC voltage regulator
- Enclosure
DPAK-3
- Manufacturer
ON Semiconductor
- Output configuration
Positive
- Output type
Adjustable
- Input voltage (max.)
35 V
- Power output
1 A
- No. of outputs
1
- Input voltage (min.)
0 V
- Output voltage (max.)
5 V
- Operating temperature (min.)
0 °C
- Operating temperature (max.)
+125 °C
- Mounting type
Surface-mount
Documents & Downloads
Datasheet
Datasheet 3027622 ON Semiconductor MC7805CDTRKG Voltage regulator - DC/DC voltage regulator DPAK-3 Positive Adjustable 1 A Tape on Full re
User & Safety Instructions
User & Safety Instructions 3027622 ON Semiconductor MC7805CDTRKG Voltage regulator - DC/DC voltage regulator DPAK-3 Positive Adjustable 1 A Tape on Full re