Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MM74HCT32M
Logic IC - Gate and inverter
SOIC 14
ON Semiconductor
74HCT
OR gate
0.8 V
2 V
21 ns
4.5 V
50 pF
4
4 mA
4 mA
1 µA
4.5 V
5.5 V
-55 °C
+125 °C
Surface-mount
4way OR-Gatter 2 inputs
SO14
Datasheet 144738 ON Semiconductor MM74HCT32M Logic IC - Gate and inverter OR gate 74HCT SOIC 14
User & Safety Instructions 144738 ON Semiconductor MM74HCT32M Logic IC - Gate and inverter OR gate 74HCT SOIC 14