There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
NCP5252MNTXG
Voltage regulator - DC/DC voltage regulator
QFN 16
ON Semiconductor
Positive
Adjustable
13.2 V
0.6 V
0.20 A
Buck
1
4.5 V
5.0 V
1.000 kHz
-40 °C
+85 °C
Surface-mount
Datasheet 3027646 ON Semiconductor NCP5252MNTXG Voltage regulator - DC/DC voltage regulator QFN 16 Positive Adjustable 0.20 A Tape on Full
User & Safety Instructions 3027646 ON Semiconductor NCP5252MNTXG Voltage regulator - DC/DC voltage regulator QFN 16 Positive Adjustable 0.20 A Tape on Full
The necessary accessories are required to use the article as described.