Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MOC3020SM
Opto-isolator - TRIAC
SMD 6
ON Semiconductor
OnS
1.15 V
60 mA
3 V
1
AC
DC
Triac
4170 V RMS
+85 °C
-40 °C
Surface-mount
No
7 mm
300 mW
100 µA
30 mA
400 V
1 pc(s)