Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MOC3061M
Opto-isolator - TRIAC
DIP 6
ON Semiconductor
OnS
1.3 V
60 mA
6 V
1
AC
DC
Triac
4170 V RMS
+85 °C
-40 °C
Through-hole
Yes
7 mm
250 mW
500 µA
15 mA
600 V
1 pc(s)
DIP-6