
Number
Highlights & Details
onanoff BuddyPhones® On-ear headset
- 75-85-94 dB volume limitation
- Study mode
- 20 hours battery life
- Includes travel bag
- Also works without rechargeable battery
- Including headphone cable
- 20 m Bluetooth® distance
- Decorative stickers
- Name plate sticker
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Children
- Headphone features
Volume limiter
Foldable
Headset
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Corded (1075100)
- Frequency range
20-20.000 Hz
- Impedance
32 Ω
- Sound pressure
94 dB
- Radio frequency
2.402 GHz - 2.480 GHz
20 m
- Power supply
USB (cable included)
- Max. battery life
20 h
- Factory colour
Pink
- Weight
0.33 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2389903 onanoff BuddyPhones® On-ear headset Bluetooth® (1075101), Corded (1075100) Pink Volume limiter, Foldable, Headset Childr
User & Safety Instructions
User & Safety Instructions 2389903 onanoff BuddyPhones® On-ear headset Bluetooth® (1075101), Corded (1075100) Pink Volume limiter, Foldable, Headset Childr
Description
This text is machine translated.
Features
- 75-85-94 dB
- Super long-lasting
- Study mode
- 20 hours battery life
- Travel bag
- also works without battery
- including headphone cable
- 20 m Bluetooth® distance
- Decorative stickers
- Name plate sticker
- Driver unit: 40 mm neodymium
- Impedance: 32 Ω
- Sensitivity 75-85-94 +/-3 dB @ 1 mW 1 kHz Frequency: 20 – 20 kHz
- Cable 0.8 m
- Plug: 3.5 mm gold-plated
Scope of delivery
- Onanoff On ear Bluetooth® headphones BuddyPhones® pink
- Holdall
- Sticker
- 3.5 mm cable
- USB charging cable
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





