
Number
One For All WM 2621 TV wall mount
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 213,4 cm (84")
- Load capacity (max.) 80 kg
Technical specifications
- Screen type: LCD, LED, Plasma
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 213,4 cm (84")
- Holder type
Tiltable
- Max. load capacity
80 kg
No
200 x 100 mm
600 x 200 mm
600 x 400 mm
600 x 300 mm
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Distance to wall (min.)
25 mm
- Distance to wall (max.)
25 mm
- Width
67.9 cm
- Height
20.6 cm
- Depth
2.5 cm
- Factory colour
Black
- Weight
1.3 kg
- Dim
(W x H x D) 67.9 x 20.6 x 2.5 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2349306 One For All WM 2621 TV wall mount 81,3 cm (32") - 213,4 cm (84") Tiltable
User & Safety Instructions
User & Safety Instructions 2349306 One For All WM 2621 TV wall mount 81,3 cm (32") - 213,4 cm (84") Tiltable
Description
How to mount the TV wall bracket correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports Apple and Android.
This text is machine translated.










