
Number
Highlights & Details
OneOdio Studio Max 1 Over-ear headphones
- Common brand with DJ Arianna
- 0.02s Ultra-low latency
- LDAC + Hi-Res audio
- 120-hour playback
- Unlimited scenarios
- Ergonomic design
- All day comfort
- No-compromise focus
Technical specifications
- Diaphragm diameter: 50mm
- Battery specs: DC 3.7 V, 1000 mAh, 3.7 Wh
- Charging temperature 0-45 °C
- Maximum transmission power: Up to 20 dBm
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Use
DJ
- Headphone features
Tiltable ear pads
Volume control
Battery indicator
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Corded (1075100)
Cordless (1075099)
3.5 mm jack
6.3 mm jack
- functions
High-resolution audio
- Frequency range
20 Hz -40 kHz
- Impedance
32 Ω
10 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
120 h
- Factory colour
Black
- Charging capacity (min.)
0.2 W
- Charging capacity (max.)
4 W
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.3
- Headphones model
SX1
- Standby max.
500 h
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3431307 OneOdio Studio Max 1 Over-ear headphones Bluetooth® (1075101), Corded (1075100), Cordless (1075099) Black High-resolutio
Description
Rapid WILL+ offers a ground-breaking latency of 20 ms - 20 times faster than conventional Bluetooth - and thus enables real-time audio, which keeps pace with the speed of creativity. Mix, scratch, cue: No delay, pure synchronization, so that your hands and ears are perfectly tuned to one another.
This text is machine translated.
Features
- The StudioMax 1 offers four modes of operation:
- 1. Wired (3.5 mm jack): Use without latency, i.e. without delay.
- 2. Wired (6.35 mm jack): Use without latency, i.e. without delay.
- 3. Wireless via Bluetooth:
- As with most Bluetooth headphones, this can result in a latency of about 100 to 300 milliseconds, typically about 200 milliseconds. In comparison to the conventional DJ-headphones, which have a delay of 100 to 300 milliseconds in the Bluetooth mode, our M1 transmitter enables an extremely low latency of just 20 milliseconds. This minimal delay is hardly noticeable for most people.
- 4. Wireless with M1 transmitter:
- The M1 transmitter allows very low latency of only 20 milliseconds, so that almost no delay is felt. By using the Transmitter M1 you can connect the StudioMax 1 headphones directly to your DJ-system or other audio devices, without using long cables. The M1 transmitter has two connection options: The M1 transmitter has a rotary connector that allows two connections, so that no additional adapters are required to connect both large systems and smaller devices.
Scope of delivery
- Studio Max 1
- USB-C charging cable
- M1 transmitter
- 3.5-6.35 mm audio cable
- 3.5-3.5 mm audio cable
- 6.35 mm adapter
- User manual
- Carrying case
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones























