Telephone systems, network equipment and other peripherals with safety plug/plug-in power supplies are connected with this rack socket strip to the UPS systems. It simplifies the wiring in the 482 mm (19 inch) cabinet and provides for a structured installation.Special attention is given to the robust design in anodized, torsion-resistant aluminum profile and mounting bracket with variable adjustment options. This allows the socket strip to be mounted either on 19 inch profile rails or on the frame of the casing.The cables of the supply line are designed in such a way that even when mounted in the 19 inch profile there is sufficient space for kink-free routing. You can use angle plugs without any restrictions because of the arrangement of the sockets at a 35° angle.
This text is machine translated.