
Number
Total (€ 349.00 / piece)
€ 435.00
-20 %
€ 349.00
incl. VAT
Only 3 Piece(s) available
Highlights & Details
The distance sensor OPKON ELPC-500-D-I 4 Output Signal 4-20mA Stroke length 500 mm
- Electrical Stroke length 500 mm
- Output signal 4-20mA
- High lifespan up to 100 million cycles
- Excellent linearity ±% 0.05
- Height adjustment speed up to 5 m/s
Technical specifications
- Linearity ±% 0.05
- Resolution: infinite
- Output signal: 4-20mA
- Mechanical life: 100 million cycles
- Housing Material: aluminum anodised
- Material: stainless steel push rod
- Electrical connection: connector 4-pin
- Mounting type: Swivel heads.
- Manufacturer part #
ELPC-500-D-I4
- Type
ELPC-500-D-I4
IP65
- Nominal voltage
30 V DC
- Speed (max.)
5 m/s
- Stroke length
500 mm
- Max. temperature
80 °C
- Min. temperature
-20 °C
- Product type
Position sensor
Documents & Downloads
Datasheet
Datasheet 1273534 Opkon ELPC-500-D-I4 Position sensor 30 V DC Stroke length 500 mm
Datasheet 1273534 Opkon ELPC-500-D-I4 Position sensor 30 V DC Stroke length 500 mm
User & Safety Instructions
User & Safety Instructions 1273534 Opkon ELPC-500-D-I4 Position sensor 30 V DC Stroke length 500 mm
Description
Linear position sensor with flexible mounting options by swivel heads with large angle of freedom.
Linear position transducers are used for the direct, accurate measurement of paths and positions in the control, regulation and measurement technology.
This text is machine translated.
Linear position transducers are used for the direct, accurate measurement of paths and positions in the control, regulation and measurement technology.
This text is machine translated.























