There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Length detector
DWEM-2-3300-HTL-P2000-Z-2M5-R
Incremental
Optical
5 V DC
30 V DC
5 - 30 V DC
Cable, open end
2.50 m
Radial
2000
2000
Clamping flange
Aluminium
-20 °C
+80 °C
IP65
Yes
1 pc(s)
Datasheet 2985344 Opkon Incremental Length detector 1 pc(s) DWEM-2-3300-HTL-P2000-Z-2M5-R Optical Clamping flange Piece
User & Safety Instructions 2985344 Opkon Incremental Length detector 1 pc(s) DWEM-2-3300-HTL-P2000-Z-2M5-R Optical Clamping flange Piece